Datasheets
HSMP-3880-TR2 by:

Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN

Part Details for HSMP-3880-TR2 by Hewlett Packard Co

Overview of HSMP-3880-TR2 by Hewlett Packard Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Communication and Networking Entertainment and Gaming

Part Details for HSMP-3880-TR2

HSMP-3880-TR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HSMP-3880-TR2 Part Data Attributes

HSMP-3880-TR2 Hewlett Packard Co
Buy Now Datasheet
Compare Parts:
HSMP-3880-TR2 Hewlett Packard Co Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer HEWLETT PACKARD CO
Part Package Code SOT-23
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW DISTORTION
Application SWITCHING
Breakdown Voltage-Min 100 V
Configuration SINGLE
Diode Capacitance-Max 0.4 pF
Diode Element Material SILICON
Diode Type PIN DIODE
Frequency Band VERY HIGH FREQUENCY TO L BAND
JESD-30 Code R-PDSO-G3
Minority Carrier Lifetime-Nom 2.5 µs
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Surface Mount YES
Technology POSITIVE-INTRINSIC-NEGATIVE
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for HSMP-3880-TR2

This table gives cross-reference parts and alternative options found for HSMP-3880-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3880-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HSMP-3880-TR1 Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN Hewlett Packard Co HSMP-3880-TR2 vs HSMP-3880-TR1
HSMP-3880-BLKG 100V, SILICON, PIN DIODE, LEAD FREE, 3 PIN Avago Technologies HSMP-3880-TR2 vs HSMP-3880-BLKG
HSMP-3880-TR2G Pin Diode, 100V V(BR), Silicon, LEAD FREE, 3 PIN Broadcom Limited HSMP-3880-TR2 vs HSMP-3880-TR2G
HSMP-3880-TR2G 100V, SILICON, PIN DIODE, LEAD FREE, 3 PIN Avago Technologies HSMP-3880-TR2 vs HSMP-3880-TR2G
HSMP-3880-TR1 Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN Broadcom Limited HSMP-3880-TR2 vs HSMP-3880-TR1
HSMP-3880-BLKG Pin Diode, 100V V(BR), Silicon, LEAD FREE, 3 PIN Broadcom Limited HSMP-3880-TR2 vs HSMP-3880-BLKG
HSMP-3880-TR1G 100V, SILICON, PIN DIODE, LEAD FREE, 3 PIN Avago Technologies HSMP-3880-TR2 vs HSMP-3880-TR1G
HSMP-3880-TR2G Pin Diode, 100V V(BR), Silicon, LEAD FREE, 3 PIN Agilent Technologies Inc HSMP-3880-TR2 vs HSMP-3880-TR2G
HSMP-3880-BLK Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN Hewlett Packard Co HSMP-3880-TR2 vs HSMP-3880-BLK
HSMP-3880-TR2 Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMP-3880-TR2 vs HSMP-3880-TR2
Part Number Description Manufacturer Compare
HSMP-3880-BLK Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMP-3880-TR2 vs HSMP-3880-BLK
HSMP-3880-BLKG Pin Diode, 100V V(BR), Silicon, LEAD FREE, 3 PIN Agilent Technologies Inc HSMP-3880-TR2 vs HSMP-3880-BLKG
HSMP-3880-BLK 100V, SILICON, PIN DIODE, SOT-23, 3 PIN Avago Technologies HSMP-3880-TR2 vs HSMP-3880-BLK
HSMP-3880-TR1 100V, SILICON, PIN DIODE, SOT-23, 3 PIN Avago Technologies HSMP-3880-TR2 vs HSMP-3880-TR1
HSMP-386J-BLKG Pin Diode, 100V V(BR), Silicon, 2 X 2 MM, LEAD FREE, QFN-8 Broadcom Limited HSMP-3880-TR2 vs HSMP-386J-BLKG
HSMP-3880-TR2G Pin Diode, 100V V(BR), Silicon, LEAD FREE, 3 PIN Agilent Technologies Inc HSMP-3880-TR2 vs HSMP-3880-TR2G
HSMP-3880-TR2G Pin Diode, 100V V(BR), Silicon, LEAD FREE, 3 PIN Broadcom Limited HSMP-3880-TR2 vs HSMP-3880-TR2G
HSMP-3880-BLKG 100V, SILICON, PIN DIODE, LEAD FREE, 3 PIN Avago Technologies HSMP-3880-TR2 vs HSMP-3880-BLKG
HSMP-3880-TR1 Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMP-3880-TR2 vs HSMP-3880-TR1
HSMP-386J-TR1G 100V, SILICON, PIN DIODE, 2 X 2 MM, LEAD FREE, QFN-8 Avago Technologies HSMP-3880-TR2 vs HSMP-386J-TR1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMP-3880-TR2 by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMP-3880-TR2 by Hewlett Packard Co

  • Please alert me when HSMP-3880-TR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HSMP-3880-TR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMP-3880-TR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HSMP-3880-TR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMP-3880-TR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMP-3880-TR2 by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: