Part Details for HSMP-386J-TR2G by Broadcom Limited
Overview of HSMP-386J-TR2G by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Entertainment and Gaming
Part Details for HSMP-386J-TR2G
HSMP-386J-TR2G CAD Models
HSMP-386J-TR2G Part Data Attributes
|
HSMP-386J-TR2G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMP-386J-TR2G
Broadcom Limited
Pin Diode, 100V V(BR), Silicon, 2 X 2 MM, LEAD FREE, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | S-PDSO-N8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | COMPLEX | |
Diode Capacitance-Max | 1.25 pF | |
Diode Capacitance-Nom | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.77 Ω | |
Diode Res Test Current | 50 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | L BAND | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.26 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMP-386J-TR2G
This table gives cross-reference parts and alternative options found for HSMP-386J-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-386J-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3880-TR2G | Pin Diode, 100V V(BR), Silicon, LEAD FREE, 3 PIN | Agilent Technologies Inc | HSMP-386J-TR2G vs HSMP-3880-TR2G |
HSMP-3880-TR1 | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-386J-TR2G vs HSMP-3880-TR1 |
HSMP-3880-TR1G | Pin Diode, 100V V(BR), Silicon, LEAD FREE, 3 PIN | Broadcom Limited | HSMP-386J-TR2G vs HSMP-3880-TR1G |
HSMP-3880-TR1 | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMP-386J-TR2G vs HSMP-3880-TR1 |
HSMP-3880-BLKG | 100V, SILICON, PIN DIODE, LEAD FREE, 3 PIN | Avago Technologies | HSMP-386J-TR2G vs HSMP-3880-BLKG |
HSMP-386J-TR2G | 100V, SILICON, PIN DIODE, 2 X 2 MM, LEAD FREE, QFN-8 | Avago Technologies | HSMP-386J-TR2G vs HSMP-386J-TR2G |
HSMP-3880-BLK | 100V, SILICON, PIN DIODE, SOT-23, 3 PIN | Avago Technologies | HSMP-386J-TR2G vs HSMP-3880-BLK |
HSMP-3880-TR2 | 100V, SILICON, PIN DIODE, SOT-23, 3 PIN | Avago Technologies | HSMP-386J-TR2G vs HSMP-3880-TR2 |
HSMP-3880-TR2G | Pin Diode, 100V V(BR), Silicon, LEAD FREE, 3 PIN | Broadcom Limited | HSMP-386J-TR2G vs HSMP-3880-TR2G |
HSMP-386J-BLKG | Pin Diode, 100V V(BR), Silicon, 2 X 2 MM, LEAD FREE, QFN-8 | Broadcom Limited | HSMP-386J-TR2G vs HSMP-386J-BLKG |