Part Details for HSMP-386C-TR1G by Agilent Technologies Inc
Overview of HSMP-386C-TR1G by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2386CUH-18#PBF | Analog Devices | 18-B, 10Msps SAR ADC | |
LTC1386CS#PBF | Analog Devices | 3.3V L Pwr EIA/TIA562 Tran | |
LTC2386CUH-18#TRPBF | Analog Devices | 18-B, 10Msps SAR ADC |
Part Details for HSMP-386C-TR1G
HSMP-386C-TR1G CAD Models
HSMP-386C-TR1G Part Data Attributes
|
HSMP-386C-TR1G
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMP-386C-TR1G
Agilent Technologies Inc
Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Nom | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.5 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMP-386C-TR1G
This table gives cross-reference parts and alternative options found for HSMP-386C-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-386C-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-386C-BLK | Pin Diode, 50V V(BR), Silicon, SOT-323, 3 PIN | Agilent Technologies Inc | HSMP-386C-TR1G vs HSMP-386C-BLK |
HSMP-386C-TR2 | Pin Diode, 50V V(BR), Silicon, SOT-323, 3 PIN | Agilent Technologies Inc | HSMP-386C-TR1G vs HSMP-386C-TR2 |
HSMP-386C-TR2G | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Agilent Technologies Inc | HSMP-386C-TR1G vs HSMP-386C-TR2G |
HSMP-386C-BLKG | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Agilent Technologies Inc | HSMP-386C-TR1G vs HSMP-386C-BLKG |
HSMP-386C-TR2G | 50V, SILICON, PIN DIODE, ROHS COMPLIANT, SC-70, 3 PIN | Avago Technologies | HSMP-386C-TR1G vs HSMP-386C-TR2G |
HSMP-386C-TR1 | Pin Diode, 50V V(BR), Silicon | Hewlett Packard Co | HSMP-386C-TR1G vs HSMP-386C-TR1 |
HSMP-386C-TR1 | 50V, SILICON, PIN DIODE, SC-70, 3 PIN | Avago Technologies | HSMP-386C-TR1G vs HSMP-386C-TR1 |
HSMP-386C-TR2G | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SC-70, 3 PIN | Broadcom Limited | HSMP-386C-TR1G vs HSMP-386C-TR2G |
HSMP-386C-BLK | Pin Diode, 50V V(BR), Silicon, SC-70, 3 PIN | Broadcom Limited | HSMP-386C-TR1G vs HSMP-386C-BLK |
HSMP-386C-BLK | Pin Diode, 50V V(BR), Silicon | Hewlett Packard Co | HSMP-386C-TR1G vs HSMP-386C-BLK |