Part Details for HSMP-3834-TR1 by Agilent Technologies Inc
Overview of HSMP-3834-TR1 by Agilent Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3834EFE#TRPBF | Analog Devices | 30µA IQ Sync Buck Cntr | |
LTC3834IGN-1#TRPBF | Analog Devices | 30µA IQ Sync Buck Cntr | |
LTC3834EGN-1#PBF | Analog Devices | 30µA IQ Sync Buck Cntr |
Price & Stock for HSMP-3834-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 200 V, SILICON, PIN DIODE | 2400 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | 200 V, SILICON, PIN DIODE | 2400 |
|
$0.1775 / $0.6825 | Buy Now |
|
Quest Components | 200 V, SILICON, PIN DIODE | 768 |
|
$0.3000 / $0.7200 | Buy Now |
Part Details for HSMP-3834-TR1
HSMP-3834-TR1 CAD Models
HSMP-3834-TR1 Part Data Attributes
|
HSMP-3834-TR1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMP-3834-TR1
Agilent Technologies Inc
Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Capacitance-Nom | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 1 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 0.5 µs | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMP-3834-TR1
This table gives cross-reference parts and alternative options found for HSMP-3834-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3834-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3834-TR2G | Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMP-3834-TR1 vs HSMP-3834-TR2G |
HSMP-3834-TR1G | Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMP-3834-TR1 vs HSMP-3834-TR1G |
HSMP-3834-BLK | Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMP-3834-TR1 vs HSMP-3834-BLK |
HSMP-3834-TR2 | Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMP-3834-TR1 vs HSMP-3834-TR2 |
HSMP-3834-BLK | 200V, SILICON, PIN DIODE, SOT-23, 3 PIN | Avago Technologies | HSMP-3834-TR1 vs HSMP-3834-BLK |
HSMP-3834-BLK | Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3834-TR1 vs HSMP-3834-BLK |
HSMP-3834-TR1G | 200V, SILICON, PIN DIODE, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | HSMP-3834-TR1 vs HSMP-3834-TR1G |
HSMP-3834-TR1 | Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMP-3834-TR1 vs HSMP-3834-TR1 |
HSMP-3834-TR2 | Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3834-TR1 vs HSMP-3834-TR2 |
HSMP-3834-BLKG | Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMP-3834-TR1 vs HSMP-3834-BLKG |