Part Details for HSMP-3831T30G by Broadcom Limited
Overview of HSMP-3831T30G by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMP-3831T30G
HSMP-3831T30G CAD Models
HSMP-3831T30G Part Data Attributes
|
HSMP-3831T30G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMP-3831T30G
Broadcom Limited
Pin Diode, 200V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR; LIMITER; SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Minority Carrier Lifetime-Nom | 0.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HSMP-3831T30G
This table gives cross-reference parts and alternative options found for HSMP-3831T30G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3831T30G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3831T30 | 200V, SILICON, PIN DIODE | Avago Technologies | HSMP-3831T30G vs HSMP-3831T30 |
HSMP-3831T30G | Pin Diode, 200V V(BR), Silicon, | Agilent Technologies Inc | HSMP-3831T30G vs HSMP-3831T30G |
HSMP-3831T30 | Pin Diode, 200V V(BR), Silicon, | Hewlett Packard Co | HSMP-3831T30G vs HSMP-3831T30 |
HSMP-3831T30G | 200V, SILICON, PIN DIODE | Avago Technologies | HSMP-3831T30G vs HSMP-3831T30G |
HSMP-3831T30 | Pin Diode, 200V V(BR), Silicon | Broadcom Limited | HSMP-3831T30G vs HSMP-3831T30 |