Part Details for HSMP-3821T32 by Hewlett Packard Co
Overview of HSMP-3821T32 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HSMP-3821T32
HSMP-3821T32 CAD Models
HSMP-3821T32 Part Data Attributes
|
HSMP-3821T32
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMP-3821T32
Hewlett Packard Co
Pin Diode, 35V V(BR), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 35 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.6 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Minority Carrier Lifetime-Nom | 0.07 µs | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMP-3821T32
This table gives cross-reference parts and alternative options found for HSMP-3821T32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3821T32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3821T32 | Pin Diode, 35V V(BR), Silicon | Broadcom Limited | HSMP-3821T32 vs HSMP-3821T32 |
HSMP-3821T32G | Pin Diode, 35V V(BR), Silicon | Broadcom Limited | HSMP-3821T32 vs HSMP-3821T32G |
HSMP-3821T32G | Pin Diode, 35V V(BR), Silicon, | Agilent Technologies Inc | HSMP-3821T32 vs HSMP-3821T32G |
HSMP-3821T32 | 35V, SILICON, PIN DIODE | Avago Technologies | HSMP-3821T32 vs HSMP-3821T32 |