HSMP-3821L31G
Description: 35V, SILICON, PIN DIODE

Overview of HSMP-3821L31G by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for HSMP-3821L31G by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSMP-3821L31G by Avago Technologies

HSMP-3821L31G
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
R-PDSO-G3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SWITCHING
Breakdown Voltage-Min
35 V
Configuration
SINGLE
Diode Capacitance-Max
1 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
0.6 Ω
Diode Type
PIN DIODE
JESD-30 Code
R-PDSO-G3
Minority Carrier Lifetime-Nom
0.07 µs
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. HSMP-3821L31G
    Avago Technologies
    35V, SILICON, PIN DIODE
    VS

Alternate Parts for HSMP-3821L31G

This table gives cross-reference parts and alternative options found for HSMP-3821L31G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3821L31G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSMP-3821L31G Pin Diode, 35V V(BR), Silicon Agilent Technologies Inc HSMP-3821L31G vs HSMP-3821L31G
HSMP-3821L31G Pin Diode, 35V V(BR), Silicon, Broadcom Limited HSMP-3821L31G vs HSMP-3821L31G
HSMP-3821L31 Pin Diode, 35V V(BR), Silicon, Agilent Technologies Inc HSMP-3821L31G vs HSMP-3821L31
HSMP-3821L31 Pin Diode, 35V V(BR), Silicon Hewlett Packard Co HSMP-3821L31G vs HSMP-3821L31
Part Number Description Manufacturer Compare
HSMP-3821L31G Pin Diode, 35V V(BR), Silicon Agilent Technologies Inc HSMP-3821L31G vs HSMP-3821L31G
HSMP-3821L31 Pin Diode, 35V V(BR), Silicon Hewlett Packard Co HSMP-3821L31G vs HSMP-3821L31
HSMP-3821L31G Pin Diode, 35V V(BR), Silicon, Broadcom Limited HSMP-3821L31G vs HSMP-3821L31G
HSMP-3821L31 Pin Diode, 35V V(BR), Silicon Broadcom Limited HSMP-3821L31G vs HSMP-3821L31

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMP-3821L31G by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMP-3821L31G by Avago Technologies

  • Please alert me when HSMP-3821L31G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMP-3821L31G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMP-3821L31G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMP-3821L31G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMP-3821L31G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMP-3821L31G by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: