Diodes
HSMP-3820-BLK
Description: Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN

Overview of HSMP-3820-BLK by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Communication and Networking Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5ERJ45UNNK-005 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft
MP-64RJ45UNNK-003 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft
MP-64RJ45UNNK-013 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft

CAD Models for HSMP-3820-BLK by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSMP-3820-BLK by Agilent Technologies Inc

HSMP-3820-BLK
Agilent Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Part Package Code
SOT-23
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW DISTORTION
Application
SWITCHING
Breakdown Voltage-Min
50 V
Configuration
SINGLE
Diode Capacitance-Max
0.8 pF
Diode Capacitance-Nom
0.6 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
0.6 Ω
Diode Res Test Current
10 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Minority Carrier Lifetime-Nom
0.07 µs
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reverse Test Voltage
20 V
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. HSMP-3820-BLK
    Agilent Technologies Inc
    Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN
    VS

Alternate Parts for HSMP-3820-BLK

This table gives cross-reference parts and alternative options found for HSMP-3820-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3820-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSMP-3820-TR1G Pin Diode, 50V V(BR), Silicon, LEAD FREE, SOT-23, 3 PIN Agilent Technologies Inc HSMP-3820-BLK vs HSMP-3820-TR1G
HSMP-3820 Pin Diode, 50V V(BR), Silicon, Broadcom Limited HSMP-3820-BLK vs HSMP-3820
HSMP-3820-BLKG Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN Broadcom Limited HSMP-3820-BLK vs HSMP-3820-BLKG
HSMP-3820T32G Pin Diode, 35V V(BR), Silicon Broadcom Limited HSMP-3820-BLK vs HSMP-3820T32G
HSMP-3820-TR1 Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN Hewlett Packard Co HSMP-3820-BLK vs HSMP-3820-TR1
HSMP-3820-BLK Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN Hewlett Packard Co HSMP-3820-BLK vs HSMP-3820-BLK
HSMP-3820T30 35V, SILICON, PIN DIODE Avago Technologies HSMP-3820-BLK vs HSMP-3820T30
HSMP-3820-TR1 Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN Broadcom Limited HSMP-3820-BLK vs HSMP-3820-TR1
HSMP-3820-TR1G Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN Broadcom Limited HSMP-3820-BLK vs HSMP-3820-TR1G
HSMP-3820T30 Pin Diode, 35V V(BR), Silicon Broadcom Limited HSMP-3820-BLK vs HSMP-3820T30
Part Number Description Manufacturer Compare
HSMP-3820T30 Pin Diode, 35V V(BR), Silicon Broadcom Limited HSMP-3820-BLK vs HSMP-3820T30
HSMP-3820-TR1G Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN Broadcom Limited HSMP-3820-BLK vs HSMP-3820-TR1G
HSMP-3820-TR2 Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN Hewlett Packard Co HSMP-3820-BLK vs HSMP-3820-TR2
HSMP-3820-TR1 Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN Hewlett Packard Co HSMP-3820-BLK vs HSMP-3820-TR1
HSMP-3820-TR1 SILICON, PIN DIODE, SOT-23, 3 PIN Avago Technologies HSMP-3820-BLK vs HSMP-3820-TR1
HSMP-3820T32 Pin Diode, 35V V(BR), Silicon Broadcom Limited HSMP-3820-BLK vs HSMP-3820T32
HSMP-3820L32G Pin Diode, 35V V(BR), Silicon, Broadcom Limited HSMP-3820-BLK vs HSMP-3820L32G
HSMP-3820-TR2G Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN Broadcom Limited HSMP-3820-BLK vs HSMP-3820-TR2G
HSMP-3820-BLK Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN Hewlett Packard Co HSMP-3820-BLK vs HSMP-3820-BLK
HSMP-3820-TR2 Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMP-3820-BLK vs HSMP-3820-TR2

Related Parts for HSMP-3820-BLK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMP-3820-BLK by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMP-3820-BLK by Agilent Technologies Inc

  • Please alert me when HSMP-3820-BLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMP-3820-BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMP-3820-BLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMP-3820-BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMP-3820-BLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMP-3820-BLK by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: