Part Details for HSMP-381B#L31G by Broadcom Limited
Overview of HSMP-381B#L31G by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5381BSTZ-5-REEL | Analog Devices | 40-Chn 5V Single Supply 12-Bit | |
AD5381BSTZ-5 | Analog Devices | 40-Chn 5V Single Supply 12-Bit | |
AD5381BSTZ-3 | Analog Devices | 40-Chn 3V Single Supply 12-Bit |
Part Details for HSMP-381B#L31G
HSMP-381B#L31G CAD Models
HSMP-381B#L31G Part Data Attributes
|
HSMP-381B#L31G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMP-381B#L31G
Broadcom Limited
Pin Diode, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.5 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMP-381B#L31G
This table gives cross-reference parts and alternative options found for HSMP-381B#L31G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-381B#L31G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-381B#L31 | Pin Diode, Silicon | Agilent Technologies Inc | HSMP-381B#L31G vs HSMP-381B#L31 |
HSMP-381B#L31 | Pin Diode, Silicon, | Hewlett Packard Co | HSMP-381B#L31G vs HSMP-381B#L31 |
HSMP-381B#L31 | Pin Diode, Silicon | Broadcom Limited | HSMP-381B#L31G vs HSMP-381B#L31 |
HSMP-381B#L31 | SILICON, PIN DIODE | Avago Technologies | HSMP-381B#L31G vs HSMP-381B#L31 |