Part Details for HSMP-381A by Agilent Technologies Inc
Overview of HSMP-381A by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F381ADM/B | Rochester Electronics LLC | 54F381 - ALU/Function Generator | |
PA6381-ALD | Coilcraft Inc | SMPS Transformer | |
PA6381-AL | Coilcraft Inc | Transformer for LT3999, SMT, RoHS |
Part Details for HSMP-381A
HSMP-381A CAD Models
HSMP-381A Part Data Attributes
|
HSMP-381A
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMP-381A
Agilent Technologies Inc
Pin Diode, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Minority Carrier Lifetime-Nom | 1.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMP-381A
This table gives cross-reference parts and alternative options found for HSMP-381A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-381A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-381A | SILICON, PIN DIODE | Avago Technologies | HSMP-381A vs HSMP-381A |
HSMP-381A | Pin Diode, Silicon, | Broadcom Limited | HSMP-381A vs HSMP-381A |