HSMP-3814T30
Description: Pin Diode, 100V V(BR), Silicon

Overview of HSMP-3814T30 by Hewlett Packard Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HSMP-3814T30 by Hewlett Packard Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSMP-3814T30 by Hewlett Packard Co

HSMP-3814T30
Hewlett Packard Co
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ATTENUATOR
Breakdown Voltage-Min
100 V
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Capacitance-Max
0.35 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
4 Ω
Diode Type
PIN DIODE
JESD-30 Code
R-PDSO-G3
Minority Carrier Lifetime-Nom
1.5 µs
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. HSMP-3814T30
    Hewlett Packard Co
    Pin Diode, 100V V(BR), Silicon
    VS

Alternate Parts for HSMP-3814T30

This table gives cross-reference parts and alternative options found for HSMP-3814T30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3814T30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSMP-3814T30G Pin Diode, 100V V(BR), Silicon, Broadcom Limited HSMP-3814T30 vs HSMP-3814T30G
HSMP-3814T30 100V, SILICON, PIN DIODE Avago Technologies HSMP-3814T30 vs HSMP-3814T30
HSMP-3814T30G Pin Diode, 100V V(BR), Silicon, Agilent Technologies Inc HSMP-3814T30 vs HSMP-3814T30G
HSMP-3814T30 Pin Diode, 100V V(BR), Silicon Broadcom Limited HSMP-3814T30 vs HSMP-3814T30
HSMP-3814T30 Pin Diode, 100V V(BR), Silicon, Agilent Technologies Inc HSMP-3814T30 vs HSMP-3814T30
HSMP-3814T30G 100V, SILICON, PIN DIODE Avago Technologies HSMP-3814T30 vs HSMP-3814T30G
Part Number Description Manufacturer Compare
HSMP-3814T32 100V, SILICON, PIN DIODE Avago Technologies HSMP-3814T30 vs HSMP-3814T32
HSMP-3814T30G Pin Diode, 100V V(BR), Silicon, Agilent Technologies Inc HSMP-3814T30 vs HSMP-3814T30G
HSMP-3814G Pin Diode, 100V V(BR), Silicon, Broadcom Limited HSMP-3814T30 vs HSMP-3814G
HSMP-3814-BLKG Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 Broadcom Limited HSMP-3814T30 vs HSMP-3814-BLKG
HSMP-3814-TR2 Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMP-3814T30 vs HSMP-3814-TR2
HSMP-3814-TR2 SILICON, PIN DIODE, SOT-23, 3 PIN Avago Technologies HSMP-3814T30 vs HSMP-3814-TR2
HSMP-3814-TR1 SILICON, PIN DIODE, SOT-23, 3 PIN Avago Technologies HSMP-3814T30 vs HSMP-3814-TR1
HSMP-3814T30G Pin Diode, 100V V(BR), Silicon, Broadcom Limited HSMP-3814T30 vs HSMP-3814T30G
HSMP-3814T31 100V, SILICON, PIN DIODE Avago Technologies HSMP-3814T30 vs HSMP-3814T31
HSMP-3814-BLKG 100V, SILICON, PIN DIODE, ROHS COMPLIANT PACKAGE-3 Avago Technologies HSMP-3814T30 vs HSMP-3814-BLKG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMP-3814T30 by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMP-3814T30 by Hewlett Packard Co

  • Please alert me when HSMP-3814T30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMP-3814T30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMP-3814T30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMP-3814T30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMP-3814T30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMP-3814T30 by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: