There are no models available for this part yet.
Overview of HSMP-3812T30 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Entertainment and Gaming
CAD Models for HSMP-3812T30 by Hewlett Packard Co
Part Data Attributes for HSMP-3812T30 by Hewlett Packard Co
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
ATTENUATOR
|
Breakdown Voltage-Min
|
100 V
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Capacitance-Max
|
0.35 pF
|
Diode Element Material
|
SILICON
|
Diode Forward Resistance-Max
|
4 Ω
|
Diode Type
|
PIN DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
Minority Carrier Lifetime-Nom
|
1.5 µs
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for HSMP-3812T30
This table gives cross-reference parts and alternative options found for HSMP-3812T30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3812T30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3812T30 | Pin Diode, 100V V(BR), Silicon, | Broadcom Limited | HSMP-3812T30 vs HSMP-3812T30 |
HSMP-3812T30G | Pin Diode, 100V V(BR), Silicon, | Broadcom Limited | HSMP-3812T30 vs HSMP-3812T30G |
HSMP-3812T30G | 100V, SILICON, PIN DIODE | Avago Technologies | HSMP-3812T30 vs HSMP-3812T30G |