There are no models available for this part yet.
Overview of HSML-A461-W40M1 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4610-2BRZ | Analog Devices | 9/30V, JFET, OP, Low Noise, RR | |
ADA4610-4ARZ | Analog Devices | 36V Prec JFET RRO LowNoiseWide | |
ADA4610-1ARZ-R7 | Analog Devices | 9/30V, JFET, OP, Low Noise, RR |
Price & Stock for HSML-A461-W40M1 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
516-HSML-A461-W40M1CT-ND
|
DigiKey | LED ORANGE CLEAR 4PLCC SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19990 In Stock |
|
$0.1866 / $0.8400 | Buy Now | |
DISTI #
HSML-A461-W40M1
|
Avnet Americas | LED Uni-Color Orange 609nm 4-Pin PLCC T/R - Tape and Reel (Alt: HSML-A461-W40M1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1700 / $0.2000 | Buy Now | |
DISTI #
630-HSML-A461-W40M1
|
Mouser Electronics | Standard LEDs - SMD Orange AllnGaP 2850mcd 609nm RoHS: Compliant | 0 |
|
$0.1860 / $0.1950 | Order Now | |
DISTI #
HSML-A461-W40M1
|
EBV Elektronik | LED Uni-Color Orange 609nm 4-Pin PLCC T/R (Alt: HSML-A461-W40M1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for HSML-A461-W40M1 by Broadcom Limited
Part Data Attributes for HSML-A461-W40M1 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
ORANGE
|
Color@Wavelength
|
Amber
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.07 A
|
Forward Voltage-Max
|
2.5 V
|
JESD-609 Code
|
e3
|
Luminous Intensity-Nom
|
1850.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
3.77 mm
|
Packing Method
|
TR, 7 INCH
|
Peak Wavelength
|
609 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
2.2 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Viewing Angle
|
50 deg
|