Part Details for HSMH-T500 by Avago Technologies
Overview of HSMH-T500 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMH-T500
HSMH-T500 CAD Models
HSMH-T500 Part Data Attributes
|
HSMH-T500
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMH-T500
Avago Technologies
SINGLE COLOR LED, RED, 2.2mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e0 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 17.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Viewing Angle | 120 deg |
Alternate Parts for HSMH-T500
This table gives cross-reference parts and alternative options found for HSMH-T500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMH-T500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMH-T600 | SINGLE COLOR LED, RED, 2.2mm | Avago Technologies | HSMH-T500 vs HSMH-T600 |
HSMH-T600 | Single Color LED, Red, Nondiffused, 2.2mm, | Broadcom Limited | HSMH-T500 vs HSMH-T600 |