Part Details for HSMG-T700 by Avago Technologies
Overview of HSMG-T700 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-700XKLC | Coilcraft Inc | General Purpose Inductor, 0.07uH, 10%, 1 Element, SMD, CHIP | |
1008CT-700XGBB | Coilcraft Inc | General Purpose Inductor, 0.07uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-700XJBC | Coilcraft Inc | General Purpose Inductor, 0.07uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part Details for HSMG-T700
HSMG-T700 CAD Models
HSMG-T700 Part Data Attributes
|
HSMG-T700
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMG-T700
Avago Technologies
SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 2.2mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e0 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 570 nm | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Viewing Angle | 120 deg |
Alternate Parts for HSMG-T700
This table gives cross-reference parts and alternative options found for HSMG-T700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMG-T700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMG-T500 | Single Color LED, High Performance Green, Nondiffused, 2.2mm, | Broadcom Limited | HSMG-T700 vs HSMG-T500 |
HSMG-T400 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 2.2mm | Avago Technologies | HSMG-T700 vs HSMG-T400 |
HSMG-T700 | Single Color LED, High Performance Green, Nondiffused, 2.2mm, | Broadcom Limited | HSMG-T700 vs HSMG-T700 |
HSMG-T600 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 2.2mm | Avago Technologies | HSMG-T700 vs HSMG-T600 |
HSMG-T400 | Single Color LED, High Performance Green, Nondiffused, 2.2mm, | Broadcom Limited | HSMG-T700 vs HSMG-T400 |
HSMG-T700 | Single Color LED, High Performance Green, Nondiffused, 2.2mm | Hewlett Packard Co | HSMG-T700 vs HSMG-T700 |