Part Details for HSMG-T600 by Hewlett Packard Co
Overview of HSMG-T600 by Hewlett Packard Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-600XJLC | Coilcraft Inc | General Purpose Inductor, 0.06uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008CT-600XJLB | Coilcraft Inc | General Purpose Inductor, 0.06uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008CT-600XGLC | Coilcraft Inc | General Purpose Inductor, 0.06uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT |
Price & Stock for HSMG-T600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, NONDIFFUSED, 2.2MM | 3200 |
|
$0.4375 / $1.2500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, NONDIFFUSED, 2.2MM | 215 |
|
$0.3500 / $0.7500 | Buy Now |
Part Details for HSMG-T600
HSMG-T600 CAD Models
HSMG-T600 Part Data Attributes
|
HSMG-T600
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMG-T600
Hewlett Packard Co
Single Color LED, High Performance Green, Nondiffused, 2.2mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 120 deg |
Alternate Parts for HSMG-T600
This table gives cross-reference parts and alternative options found for HSMG-T600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMG-T600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMG-T600 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 2.2mm | Avago Technologies | HSMG-T600 vs HSMG-T600 |
HSMG-T400 | Single Color LED, High Performance Green, Nondiffused, 2.2mm, | Broadcom Limited | HSMG-T600 vs HSMG-T400 |
HSMG-T700 | Single Color LED, High Performance Green, Nondiffused, 2.2mm | Hewlett Packard Co | HSMG-T600 vs HSMG-T700 |
HSMG-T600 | Single Color LED, High Performance Green, Nondiffused, 2.2mm, | Broadcom Limited | HSMG-T600 vs HSMG-T600 |
HSMG-T400 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 2.2mm | Avago Technologies | HSMG-T600 vs HSMG-T400 |
HSMG-T500 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 2.2mm | Avago Technologies | HSMG-T600 vs HSMG-T500 |
HSMG-T500 | Single Color LED, High Performance Green, Nondiffused, 2.2mm, | Broadcom Limited | HSMG-T600 vs HSMG-T500 |
HSMG-T400 | Single Color LED, High Performance Green, Nondiffused, 2.2mm | Hewlett Packard Co | HSMG-T600 vs HSMG-T400 |
HSMG-T700 | Single Color LED, High Performance Green, Nondiffused, 2.2mm, | Broadcom Limited | HSMG-T600 vs HSMG-T700 |