There are no models available for this part yet.
Overview of HSMG-T400 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-400XGLC | Coilcraft Inc | General Purpose Inductor, 0.04uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008CT-400XGLB | Coilcraft Inc | General Purpose Inductor, 0.04uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008CT-400XKLC | Coilcraft Inc | General Purpose Inductor, 0.04uH, 10%, 1 Element, SMD, CHIP |
Price & Stock for HSMG-T400 by Hewlett Packard Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 8 | 9197 |
|
$0.1755 / $0.6750 | Buy Now | ||
Bristol Electronics | 1577 |
|
RFQ | ||||
Quest Components | LED, Surface Mount, Green, Clear | 5757 |
|
$0.2250 / $0.9000 | Buy Now | ||
Quest Components | LED, Surface Mount, Green, Clear | 2304 |
|
$0.7800 / $2.0800 | Buy Now | ||
Quest Components | LED, Surface Mount, Green, Clear | 1600 |
|
$0.4375 / $1.2500 | Buy Now | ||
Quest Components | LED, Surface Mount, Green, Clear | 714 |
|
$0.6200 / $1.5500 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 1891 |
|
RFQ | |||
Component Electronics, Inc | IN STOCK SHIP TODAY | 1908 |
|
$0.5000 / $0.7700 | Buy Now |
CAD Models for HSMG-T400 by Hewlett Packard Co
Part Data Attributes for HSMG-T400 by Hewlett Packard Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
HIGH PERFORMANCE GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.5 V
|
JESD-609 Code
|
e0
|
Lens Type
|
NONDIFFUSED
|
Luminous Intensity-Nom
|
10.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.9 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
570 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
2.2 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Viewing Angle
|
120 deg
|
Alternate Parts for HSMG-T400
This table gives cross-reference parts and alternative options found for HSMG-T400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMG-T400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMG-T600 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 2.2mm | Avago Technologies | HSMG-T400 vs HSMG-T600 |
HSMG-T400 | Single Color LED, High Performance Green, Nondiffused, 2.2mm, | Broadcom Limited | HSMG-T400 vs HSMG-T400 |
HSMG-T700 | Single Color LED, High Performance Green, Nondiffused, 2.2mm | Hewlett Packard Co | HSMG-T400 vs HSMG-T700 |
HSMG-T600 | Single Color LED, High Performance Green, Nondiffused, 2.2mm, | Broadcom Limited | HSMG-T400 vs HSMG-T600 |
HSMG-T400 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 2.2mm | Avago Technologies | HSMG-T400 vs HSMG-T400 |
HSMG-T500 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 2.2mm | Avago Technologies | HSMG-T400 vs HSMG-T500 |
HSMG-T500 | Single Color LED, High Performance Green, Nondiffused, 2.2mm, | Broadcom Limited | HSMG-T400 vs HSMG-T500 |
HSMG-T700 | Single Color LED, High Performance Green, Nondiffused, 2.2mm, | Broadcom Limited | HSMG-T400 vs HSMG-T700 |
Related Parts for HSMG-T400
-
TLMG3100Visible LEDs
-
GRM1885C1H102JA01DFixed Capacitors
-
02440000001Headers and Edge Type Connectors
-
KTR03EZPF5R10Fixed Resistors
-
SMBJ24ATransient Suppressors
-
BAT60JFILMRectifier Diodes
-
CSD17571Q2Power Field-Effect Transistors
-
ADM7150ARDZ-5.0Linear Regulator ICs
-
SG3525ADWR2GSwitching Regulator or Controllers