HSMG-C190
Description: SINGLE COLOR LED, GREEN, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2

Overview of HSMG-C190 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HMC190BMS8E Analog Devices Transmit/Receive (T/R) Switch,
EVAL01-HMC190BMS8 Analog Devices EVALUATION PCB ASSEMBLY
HMC190BMS8ETR Analog Devices Transmit/Receive (T/R) Switch,

Price & Stock for HSMG-C190 by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5662
RFQ
Bristol Electronics   3900
RFQ
Bristol Electronics   Min Qty: 14 2630
  • 14 $0.3750
  • 41 $0.1875
  • 268 $0.1125
  • 1,335 $0.0750
$0.0750 / $0.3750 Buy Now
Quest Components SINGLE COLOR LED, GREEN, 1 mm 29650
  • 1 $0.1800
  • 13,676 $0.0540
  • 29,631 $0.0473
$0.0473 / $0.1800 Buy Now
Quest Components SINGLE COLOR LED, GREEN, 1 mm 7040
  • 1 $0.4500
  • 248 $0.1350
  • 2,964 $0.0900
$0.0900 / $0.4500 Buy Now
Quest Components SINGLE COLOR LED, GREEN, 1 mm 7024
  • 1 $0.4500
  • 248 $0.1350
  • 2,964 $0.0900
$0.0900 / $0.4500 Buy Now
Quest Components SINGLE COLOR LED, GREEN, 1 mm 3120
  • 1 $0.3500
  • 37 $0.1575
  • 318 $0.1050
$0.1050 / $0.3500 Buy Now
Quest Components SINGLE COLOR LED, GREEN, 1 mm 2400
  • 1 $0.4500
  • 29 $0.2025
  • 248 $0.1350
$0.1350 / $0.4500 Buy Now
Quest Components SINGLE COLOR LED, GREEN, 1 mm 2104
  • 1 $0.5000
  • 41 $0.1500
  • 334 $0.1000
$0.1000 / $0.5000 Buy Now
Quest Components SINGLE COLOR LED, GREEN, 1 mm 258
  • 1 $0.4630
  • 28 $0.2084
  • 241 $0.1389
$0.1389 / $0.4630 Buy Now
Quest Components SINGLE COLOR LED, GREEN, 1 mm 224
  • 1 $0.4200
  • 13 $0.2100
  • 49 $0.1260
$0.1260 / $0.4200 Buy Now
Quest Components SINGLE COLOR LED, GREEN, 1 mm 20
  • 1 $0.4200
  • 13 $0.2100
$0.2100 / $0.4200 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 1750
  • 1 $0.5400
  • 100 $0.4000
  • 1,000 $0.3500
$0.3500 / $0.5400 Buy Now
LCSC 20mA 15mcd White Lens -40+85 572nm Yellow Green 170 52mW 2.2V 0603 LED Indication - Discrete ROHS 3520
  • 5 $0.1855
  • 50 $0.1464
  • 150 $0.1246
  • 500 $0.1116
  • 2,500 $0.1003
  • 4,000 $0.0942
$0.0942 / $0.1855 Buy Now

CAD Models for HSMG-C190 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HSMG-C190 by Avago Technologies

HSMG-C190
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
SUPPORTS INFRARED
Color
GREEN
Color@Wavelength
Green
Configuration
SINGLE
Forward Current-Max
0.02 A
Forward Voltage-Max
2.6 V
JESD-609 Code
e4
Lens Type
UNTINTED DIFFUSED
Luminous Intensity-Min
0.0045 cd
Luminous Intensity-Nom
15.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.8 mm
Packing Method
TR, 7 INCH
Peak Wavelength
570 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
1 mm
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Terminal Pitch
1.3 mm
Viewing Angle
170 deg
Want to compare parts?
  1. HSMG-C190
    Avago Technologies
    SINGLE COLOR LED, GREEN, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
    VS

Alternate Parts for HSMG-C190

This table gives cross-reference parts and alternative options found for HSMG-C190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMG-C190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSMG-C190 Single Color LED, Green, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HSMG-C190 vs HSMG-C190
HSMG-C191 Single Color LED, Green, Untinted Diffused, 1mm, SMT, 2 PIN Agilent Technologies Inc HSMG-C190 vs HSMG-C191
HSMG-C191 Single Color LED, Green, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HSMG-C190 vs HSMG-C191
Part Number Description Manufacturer Compare
HSMG-C191 Single Color LED, Green, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HSMG-C190 vs HSMG-C191
HSMG-C190 Single Color LED, Green, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HSMG-C190 vs HSMG-C190
HSMG-C670 SINGLE COLOR LED, SURFACE MOUNT PACKAGE-2 Avago Technologies HSMG-C190 vs HSMG-C670

Related Parts for HSMG-C190

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMG-C190 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMG-C190 by Avago Technologies

  • Please alert me when HSMG-C190 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMG-C190 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMG-C190 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMG-C190 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMG-C190.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMG-C190 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: