Part Details for HSMD-S670 by Avago Technologies
Overview of HSMD-S670 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMD-S670
HSMD-S670 CAD Models
HSMD-S670 Part Data Attributes
|
HSMD-S670
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMD-S670
Avago Technologies
SINGLE COLOR LED, ORANGE, 1.3mm, 2.00 MM X 1.25 MM, 0.80 MM HEIGHT, SMD-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 2.00 MM X 1.25 MM, 0.80 MM HEIGHT, SMD-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 65.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR | |
Peak Wavelength | 609 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.25 mm | |
Viewing Angle | 165 deg |
Alternate Parts for HSMD-S670
This table gives cross-reference parts and alternative options found for HSMD-S670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMD-S670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMD-S670 | Single Color LED, Orange, Diffused, 1.3mm | Hewlett Packard Co | HSMD-S670 vs HSMD-S670 |