Part Details for HSMD-C150 by Hewlett Packard Co
Overview of HSMD-C150 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1505L | Rochester Electronics LLC | A/D Converter | |
2SC1505-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
G17DC15023313HR | Amphenol Communications Solutions | Dsub Slim R/A Dip, High Density 15 Position Receptacle VGA, Sunk 4.27mm, 15u\\ Au, Footprint 1.6mm, 2 Rows, Pitch 1.0mm, Post distance 1.4mm, PCB hole distance 2.3mm, Tail 3.05mm, Tape and Reel with Cap, Blue 661C, PIP, Halogon Free |
Part Details for HSMD-C150
HSMD-C150 CAD Models
HSMD-C150 Part Data Attributes
|
HSMD-C150
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMD-C150
Hewlett Packard Co
Single Color LED, Orange, Diffused, 2mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0025 cd | |
Luminous Intensity-Nom | 5.25 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 605 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 170 deg |
Alternate Parts for HSMD-C150
This table gives cross-reference parts and alternative options found for HSMD-C150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMD-C150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMD-C650 | Single Color LED, Orange, Tinted Diffused, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMT, 2 PIN | Agilent Technologies Inc | HSMD-C150 vs HSMD-C650 |
HSMD-C650 | Single Color LED, Orange, 2mm | Hewlett Packard Co | HSMD-C150 vs HSMD-C650 |
HSMD-C650 | Single Color LED, SURFACE MOUNT PACKAGE-2 | Broadcom Limited | HSMD-C150 vs HSMD-C650 |