Part Details for HSMD-C120 by Agilent Technologies Inc
Overview of HSMD-C120 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS78C120J/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS78C120J/883. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for HSMD-C120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, ORANGE, 1.2 mm | 97 |
|
$0.1055 / $0.1688 | Buy Now |
Part Details for HSMD-C120
HSMD-C120 CAD Models
HSMD-C120 Part Data Attributes
|
HSMD-C120
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMD-C120
Agilent Technologies Inc
Single Color LED, Orange, Untinted Nondiffused, 1.2mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 605 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 155 deg |
Alternate Parts for HSMD-C120
This table gives cross-reference parts and alternative options found for HSMD-C120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMD-C120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMD-C120 | SINGLE COLOR LED, ORANGE, 1.2mm, 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | Avago Technologies | HSMD-C120 vs HSMD-C120 |
HSMD-C120 | Single Color LED, Orange, Clear Untinted Nondiffused, 1.2mm, 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | Broadcom Limited | HSMD-C120 vs HSMD-C120 |