Part Details for HSMC-C177 by Broadcom Limited
Overview of HSMC-C177 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1770-282MEB | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1770-142MED | Coilcraft Inc | General Purpose Inductor, 1.4uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1770-282MED | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for HSMC-C177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HSMC-C177CT-ND
|
DigiKey | LED RED DIFFUSED 0805 SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35185 In Stock |
|
$0.1250 / $0.6200 | Buy Now |
DISTI #
HSMC-C177
|
Avnet Americas | LED Uni-Color Red 637nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMC-C177) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
630-HSMC-C177
|
Mouser Electronics | Standard LEDs - SMD AlInGaP Red Red RoHS: Compliant | 9924 |
|
$0.1240 / $0.6100 | Buy Now |
DISTI #
HSMC-C177
|
TME | LED, SMD, 0805, red, 28.5÷90mcd, 2x1.25x0.4mm, 130°, 20mA, λd: 626nm Min Qty: 1 | 2261 |
|
$0.1570 / $0.5430 | Buy Now |
DISTI #
HSMC-C177
|
EBV Elektronik | LED Uni-Color Red 637nm 2-Pin Chip LED T/R (Alt: HSMC-C177) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | EBV - 12000 |
|
Buy Now |
Part Details for HSMC-C177
HSMC-C177 CAD Models
HSMC-C177 Part Data Attributes
|
HSMC-C177
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMC-C177
Broadcom Limited
Single Color LED, Red, Untinted Diffused, 2mm, 2.00 X 1.25 MM, 0.40 MM HEIGHT, SURFACE MOUNT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 2.00 X 1.25 MM, 0.40 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 637 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 130 deg |