Part Details for HSMC-A431-X90M1 by Avago Technologies
Overview of HSMC-A431-X90M1 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4310-1ACPZ-R7 | Analog Devices | ADSL Line Driver | |
ADA4312-1ACPZ-R2 | Analog Devices | High Bandwidth Power Line Driv | |
ADA4311-1ARHZ | Analog Devices | Dual Wideband Hi Output Curren |
Part Details for HSMC-A431-X90M1
HSMC-A431-X90M1 CAD Models
HSMC-A431-X90M1 Part Data Attributes
|
HSMC-A431-X90M1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMC-A431-X90M1
Avago Technologies
SINGLE COLOR LED, RED, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Nom | 4000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.77 mm | |
Packing Method | TR, 7/13 INCH | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | PURE TIN | |
Viewing Angle | 30 deg |