Part Details for HSMBJ5934BTR by Microsemi Corporation
Overview of HSMBJ5934BTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMBJ5934BTR
HSMBJ5934BTR CAD Models
HSMBJ5934BTR Part Data Attributes
|
HSMBJ5934BTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
HSMBJ5934BTR
Microsemi Corporation
Zener Diode, 24V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.6 mA |
Alternate Parts for HSMBJ5934BTR
This table gives cross-reference parts and alternative options found for HSMBJ5934BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMBJ5934BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SZ1SMB5934BT3G | onsemi | $0.4290 | 3.0 W Zener Diode Voltage Regulator 24 V (Automotive), SMB, 2500-REEL, Automotive Qualified | HSMBJ5934BTR vs SZ1SMB5934BT3G |
HSMBJ5934BTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 3W, | HSMBJ5934BTR vs HSMBJ5934BTRE3 |
HSMBJ5934BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HSMBJ5934BTR vs HSMBJ5934BE3TR |
1SMB5934BT3 | onsemi | Check for Price | 3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL | HSMBJ5934BTR vs 1SMB5934BT3 |