Part Details for HSMBJ5926BE3 by Microsemi Corporation
Overview of HSMBJ5926BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMBJ5926BE3
HSMBJ5926BE3 CAD Models
HSMBJ5926BE3 Part Data Attributes
|
HSMBJ5926BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
HSMBJ5926BE3
Microsemi Corporation
Zener Diode, 11V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5.5 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 34.1 mA |
Alternate Parts for HSMBJ5926BE3
This table gives cross-reference parts and alternative options found for HSMBJ5926BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMBJ5926BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ1SMA5926BT3G | 1.5 W Zener Diode Voltage Regulator 11 V (Automotive), SMA, 5000-REEL, Automotive Qualified | onsemi | HSMBJ5926BE3 vs SZ1SMA5926BT3G |
HSMBJ5926BE3TR | Zener Diode, 11V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | HSMBJ5926BE3 vs HSMBJ5926BE3TR |
1SMB5926BT3 | 3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL | onsemi | HSMBJ5926BE3 vs 1SMB5926BT3 |
1SMA5926BT3G | 1.5 W Zener Diode Voltage Regulator 11 V, SMA, 5000-REEL | onsemi | HSMBJ5926BE3 vs 1SMA5926BT3G |
1SMB5926BT3G | 3.0 W Zener Diode Voltage Regulator 11 V, SMB, 2500-REEL | onsemi | HSMBJ5926BE3 vs 1SMB5926BT3G |
HSMBJ5926BTR | Zener Diode, 11V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | HSMBJ5926BE3 vs HSMBJ5926BTR |