Part Details for HSMBJ5915CTR by Microsemi Corporation
Overview of HSMBJ5915CTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMBJ5915CTR
HSMBJ5915CTR CAD Models
HSMBJ5915CTR Part Data Attributes
|
HSMBJ5915CTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
HSMBJ5915CTR
Microsemi Corporation
Zener Diode, 3.9V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7.5 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 96.1 mA |
Alternate Parts for HSMBJ5915CTR
This table gives cross-reference parts and alternative options found for HSMBJ5915CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMBJ5915CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5915TR | Zener Diode, 3.9V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | HSMBJ5915CTR vs SMBJ5915TR |
SMBJ5915E3 | Zener Diode, 3.9V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | HSMBJ5915CTR vs SMBJ5915E3 |
1SMB5915B | Zener Diode | Rectron Semiconductor | HSMBJ5915CTR vs 1SMB5915B |
HSMBJ5915TR | Zener Diode, 3.9V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | HSMBJ5915CTR vs HSMBJ5915TR |
3SMBJ5915B | Zener Diode, 3.9V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | HSMBJ5915CTR vs 3SMBJ5915B |
HSMBJ5915E3 | Zener Diode, 3.9V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | HSMBJ5915CTR vs HSMBJ5915E3 |
HSMBJ5915BE3TR | Zener Diode, 3.9V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | HSMBJ5915CTR vs HSMBJ5915BE3TR |
1SMB5915B | 3.9V, 0.83W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | HSMBJ5915CTR vs 1SMB5915B |
SMBJ5915DE3 | Zener Diode, 3.9V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | HSMBJ5915CTR vs SMBJ5915DE3 |
HSMBJ5915CE3TR | Zener Diode, 3.9V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | HSMBJ5915CTR vs HSMBJ5915CE3TR |