HSMA-C170
Description: SINGLE COLOR LED, AMBER, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE PACKAGE-2

Overview of HSMA-C170 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Price & Stock for HSMA-C170 by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5895
RFQ
Bristol Electronics   Min Qty: 9 185
  • 9 $0.6000
  • 26 $0.3000
  • 168 $0.1800
$0.1800 / $0.6000 Buy Now
Bristol Electronics   11943
RFQ
Bristol Electronics   7
RFQ
Quest Components LED, Surface Mount, Amber, Diffused 2933
  • 1 $0.2769
  • 272 $0.1477
  • 1,355 $0.1200
$0.1200 / $0.2769 Buy Now
Quest Components LED, Surface Mount, Amber, Diffused 148
  • 1 $0.8000
  • 7 $0.4000
  • 26 $0.2400
$0.2400 / $0.8000 Buy Now
Quest Components LED, Surface Mount, Amber, Diffused 9554
  • 1 $0.9230
  • 1,446 $0.1846
  • 4,335 $0.1615
$0.1615 / $0.9230 Buy Now
Quest Components LED, Surface Mount, Amber, Diffused 4716
  • 1 $1.0000
  • 1,334 $0.2000
  • 4,001 $0.1750
$0.1750 / $1.0000 Buy Now
NexGen Digital   80000
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 3800
  • 1 $0.5100
  • 100 $0.3800
  • 1,000 $0.3300
$0.3300 / $0.5100 Buy Now

CAD Models for HSMA-C170 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HSMA-C170 by Avago Technologies

HSMA-C170
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
SUPPORTS INFRARED
Color
AMBER
Color@Wavelength
Amber
Configuration
SINGLE
Forward Current-Max
0.025 A
Forward Voltage-Max
2.4 V
JESD-609 Code
e4
Lens Type
UNTINTED DIFFUSED
Luminous Intensity-Nom
90.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.8 mm
Packing Method
TR, 7 INCH
Peak Wavelength
595 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
1.4 mm
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Terminal Pitch
2.1 mm
Viewing Angle
170 deg
Want to compare parts?
  1. HSMA-C170
    Avago Technologies
    SINGLE COLOR LED, AMBER, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE PACKAGE-2
    VS

Alternate Parts for HSMA-C170

This table gives cross-reference parts and alternative options found for HSMA-C170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMA-C170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSMA-C170 Single Color LED, Amber, Untinted Diffused, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE PACKAGE-2 Broadcom Limited HSMA-C170 vs HSMA-C170
Part Number Description Manufacturer Compare
HSMA-C170 Single Color LED, Amber, Untinted Diffused, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE PACKAGE-2 Broadcom Limited HSMA-C170 vs HSMA-C170

Related Parts for HSMA-C170

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMA-C170 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMA-C170 by Avago Technologies

  • Please alert me when HSMA-C170 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HSMA-C170 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMA-C170 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HSMA-C170 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMA-C170.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMA-C170 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: