Part Details for HSMA-A400-R00J1 by Broadcom Limited
Overview of HSMA-A400-R00J1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LH7A400N0G000B5 | Rochester Electronics LLC | LH7A400N0G000B5 | |
HA4000-ALD | Coilcraft Inc | Datacom Transformer, GENERAL PURPOSE Application(s), 12:1; 1:7, ROHS COMPLIANT | |
HA4000-ALB | Coilcraft Inc | Datacom Transformer, GENERAL PURPOSE Application(s), 12:1; 1:7, ROHS COMPLIANT |
Part Details for HSMA-A400-R00J1
HSMA-A400-R00J1 CAD Models
HSMA-A400-R00J1 Part Data Attributes
|
HSMA-A400-R00J1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMA-A400-R00J1
Broadcom Limited
Single Color LED, Amber, 2.2mm, PLASTIC, SMT, LCC, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | PLASTIC, SMT, LCC, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 592 nm | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 120 deg |