Part Details for HSM560GE3/TR13 by Microchip Technology Inc
Overview of HSM560GE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSM560GE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3216
|
Newark | Schottky 5.0A, 60V, Vf=0.65V Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip HSM560GE3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9900 | Buy Now |
DISTI #
HSM560GE3/TR13-ND
|
DigiKey | DIODE SCHOTTKY 60V 5A DO215AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0200 | Buy Now |
DISTI #
HSM560GE3/TR13
|
Avnet Americas | Diode Schottky 60V 5A 2-Pin DO-215AB T/R - Tape and Reel (Alt: HSM560GE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.1000 | Buy Now |
DISTI #
494-HSM560GE3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky _ SMCG (DO-215AB) RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
DISTI #
HSM560GE3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMCG (DO-215AB), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9200 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9680 / $2.0280 | Buy Now | |
DISTI #
HSM560GE3/TR13
|
Avnet Americas | Diode Schottky 60V 5A 2-Pin DO-215AB T/R - Tape and Reel (Alt: HSM560GE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.1000 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9700 / $1.2000 | Buy Now |
|
Master Electronics | 0 |
|
$0.9680 / $2.0280 | Buy Now |
Part Details for HSM560GE3/TR13
HSM560GE3/TR13 CAD Models
HSM560GE3/TR13 Part Data Attributes:
|
HSM560GE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HSM560GE3/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-215AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 250 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSM560GE3/TR13
This table gives cross-reference parts and alternative options found for HSM560GE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM560GE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM560JE3/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | HSM560GE3/TR13 vs HSM560JE3/TR13 |
HSM560G/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-215AB | Microchip Technology Inc | HSM560GE3/TR13 vs HSM560G/TR13 |