Part Details for HSM276SRTL-E by Renesas Electronics Corporation
Overview of HSM276SRTL-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSM276SRTL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSM276SRTL-E-ND
|
DigiKey | RECTIFIER DIODE, SCHOTTKY Min Qty: 1249 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21000 In Stock |
|
$0.2400 | Buy Now |
DISTI #
HSM276SRTL-E
|
Avnet Americas | - Tape and Reel (Alt: HSM276SRTL-E) RoHS: Compliant Min Qty: 1503 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 21000 Partner Stock |
|
$0.2427 | Buy Now |
|
Rochester Electronics | HSM276 - RF Diode, Schottky Barrier RF Diode for Balanced Mixer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.2063 / $0.2427 | Buy Now |
Part Details for HSM276SRTL-E
HSM276SRTL-E CAD Models
HSM276SRTL-E Part Data Attributes
|
HSM276SRTL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HSM276SRTL-E
Renesas Electronics Corporation
SILICON, MIXER DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.9 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSM276SRTL-E
This table gives cross-reference parts and alternative options found for HSM276SRTL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM276SRTL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM276SRTR | SILICON, MIXER DIODE | Renesas Electronics Corporation | HSM276SRTL-E vs HSM276SRTR |