Part Details for HSEC8-160-01-S-DV-A-K-FR by Samtec Inc
Overview of HSEC8-160-01-S-DV-A-K-FR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HSEC8-160-01-S-DV-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC8-160-01-S-DV-
|
Avnet Americas | Card Edge Connector, Dual Side, 1.6 mm, 120 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: HSEC8-160-01-S-DV-) Min Qty: 275 Package Multiple: 275 Container: Reel | 2475 Factory Stock |
|
$2.1700 / $4.4800 | Buy Now |
DISTI #
200-SEC816001SDVAKFR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector | 0 |
|
$3.2000 / $4.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$2.3900 / $4.8000 | Buy Now |
DISTI #
85134986
|
Verical | 0.80 mm High-Speed Edge Card Connector, Vertical RoHS: Compliant Min Qty: 275 Package Multiple: 275 | Americas - 2475 |
|
$4.4800 | Buy Now |
|
Powell Electronics | 1.00 mm Flex Stack, Flexible Micro Board Min Qty: 275 | 1634 |
|
$2.1700 / $4.4800 | Buy Now |
DISTI #
000000000006163960
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 275 | 2475 |
|
$2.0000 / $4.4800 | Buy Now |
DISTI #
HSEC8-160-01-S-DV-A-K-FR
|
Avnet Abacus | Card Edge Connector, Dual Side, 1.6 mm, 120 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: HSEC8-160-01-S-DV-A-K-FR) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$2.3900 / $4.8000 | Buy Now |
DISTI #
5cd8f2e8cd7c1c4c3844ed52
|
Samtec | RoHS: Compliant Min Qty: 275 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 2475 |
|
$1.8500 / $4.2300 | Buy Now |
Part Details for HSEC8-160-01-S-DV-A-K-FR
HSEC8-160-01-S-DV-A-K-FR CAD Models
HSEC8-160-01-S-DV-A-K-FR Part Data Attributes
|
HSEC8-160-01-S-DV-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-160-01-S-DV-A-K-FR
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |