Part Details for HSEC8-140-01-S-DV-A-BL by Samtec Inc
Overview of HSEC8-140-01-S-DV-A-BL by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HSEC8-140-01-S-DV-A-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W8453
|
Newark | Card Edge Conn, Dual Side, 80Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:80 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec HSEC8-140-01-S-DV-A-BL RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $5.0600 | Buy Now |
DISTI #
SAM11348-ND
|
DigiKey | CONN EDGE DUAL FMALE 80POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
74 In Stock |
|
$5.6804 / $11.8700 | Buy Now |
DISTI #
HSEC8-140-01-S-DV-
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 80 Contacts, Surface Mount, Straight, Solder - Trays (Alt: HSEC8-140-01-S-DV-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 425 Factory Stock |
|
RFQ | |
DISTI #
200-HSEC814001SDVABL
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector, Vertical RoHS: Compliant | 42 |
|
$3.4400 / $5.7800 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.6200 / $8.6300 | Buy Now |
|
Powell Electronics | .080MM Edge RateHi-Speed Edge card conn Min Qty: 52 | 281 |
|
$2.6600 / $5.7800 | Buy Now |
DISTI #
000000000002187088
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 52 | 425 |
|
$2.4600 / $5.7800 | Buy Now |
DISTI #
C1S701013643861
|
Chip1Stop | 0.80 mm High-Speed Power/Signal Combo Edge Card Connector | 52 |
|
$6.3400 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.6200 / $8.6300 | Buy Now |
DISTI #
5cd8f2f5cd7c1c4c3844fcfc
|
Samtec | RoHS: Compliant Min Qty: 52 Lead time: 0 Weeks, 1 Days Container: Tray | 425 |
|
$2.2700 / $5.7800 | Buy Now |
Part Details for HSEC8-140-01-S-DV-A-BL
HSEC8-140-01-S-DV-A-BL CAD Models
HSEC8-140-01-S-DV-A-BL Part Data Attributes
|
HSEC8-140-01-S-DV-A-BL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-140-01-S-DV-A-BL
Samtec Inc
Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.28 inch | |
Body Depth | 0.314 inch | |
Body Length | 2.01 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for HSEC8-140-01-S-DV-A-BL
This table gives cross-reference parts and alternative options found for HSEC8-140-01-S-DV-A-BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSEC8-140-01-S-DV-A-BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSEC8-140-01-H-DV-A-BL | Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | HSEC8-140-01-S-DV-A-BL vs HSEC8-140-01-H-DV-A-BL |
HSEC8-140-01-S-DV-A-BL-K-TR | Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Samtec Inc | HSEC8-140-01-S-DV-A-BL vs HSEC8-140-01-S-DV-A-BL-K-TR |
HSEC8-140-01-SM-DV-A-BL | Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HSEC8-140-01-S-DV-A-BL vs HSEC8-140-01-SM-DV-A-BL |