Part Details for HSEC8-125-01-S-RA-BL by Samtec Inc
Overview of HSEC8-125-01-S-RA-BL by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HSEC8-125-01-S-RA-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5451
|
Newark | 0.80 Mm High-Speed Power/Signal Combo Edge Card Connector |Samtec HSEC8-125-01-S-RA-BL RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 / $10.0800 | Buy Now |
DISTI #
HSEC8-125-01-S-RA-BL-ND
|
DigiKey | CONN EDGE DUAL FMALE 50POS 0.031 Min Qty: 32 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.9225 | Buy Now |
DISTI #
HSEC8-125-01-S-RA-
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 50 Contacts, Surface Mount, Right Angle, Solder - Trays (Alt: HSEC8-125-01-S-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-HSEC812501SRABL
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 11 |
|
$5.1600 / $9.2500 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Differential Pair RoHS: Compliant | 0 |
|
$5.4400 / $11.5900 | Buy Now |
DISTI #
000000000003515110
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 32 | 0 |
|
$3.9100 / $9.2500 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Differential Pair RoHS: Compliant | 0 |
|
$5.4400 / $11.5900 | Buy Now |
DISTI #
5cd8f355cd7c1c4c38456c0e
|
Samtec | RoHS: Compliant Min Qty: 32 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$3.3500 / $9.2500 | Buy Now |
Part Details for HSEC8-125-01-S-RA-BL
HSEC8-125-01-S-RA-BL CAD Models
HSEC8-125-01-S-RA-BL Part Data Attributes
|
HSEC8-125-01-S-RA-BL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-125-01-S-RA-BL
Samtec Inc
Card Edge Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |