HSEC8-125-01-S-DV-A-K-TR
Samtec Inc
Description: Conn Card Edge SKT 50 POS 0.8mm Solder ST SMD T/R

Overview of HSEC8-125-01-S-DV-A-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for HSEC8-125-01-S-DV-A-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
Newark Card Edge Conn, Dual Side, 50Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:50 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec HSEC8-125-01-S-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 8676
  • 1 $2.8200
  • 1,000 $2.4600
  • 2,500 $2.3400
$2.3400 / $2.8200 Buy Now
Newark Card Edge Conn, Dual Side, 50Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:50 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec HSEC8-125-01-S-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 500
  • 1 $3.2500
  • 200 $2.7600
  • 500 $2.5800
  • 1,000 $2.4100
$2.4100 / $3.2500 Buy Now
DISTI # SAM14015CT-ND
DigiKey CONN EDGE DUAL FMALE 50POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2747
In Stock
  • 1 $5.0300
  • 10 $4.5450
  • 25 $4.2936
  • 50 $4.1890
  • 100 $3.9796
  • 275 $3.6875
$3.6875 / $5.0300 Buy Now
DISTI # HSEC8-125-01-S-DV-
Avnet Americas Card Edge Connector, Dual Side, 1.57 mm, 50 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: HSEC8-125-01-S-DV-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 1 Weeks, 0 Days Container: Reel 8676 Factory Stock
  • 1 $4.0400
  • 50 $3.7000
  • 100 $3.4700
  • 275 $3.0700
  • 700 $2.4900
$2.4900 / $4.0400 Buy Now
DISTI # 200-HSEC812501SDVAKT
Mouser Electronics Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector, Vertical RoHS: Compliant 434
  • 1 $4.2400
  • 10 $3.8700
  • 50 $3.8200
  • 100 $3.7100
  • 275 $2.7200
  • 825 $2.1500
  • 2,475 $1.8300
$1.8300 / $4.2400 Buy Now
Onlinecomponents.com 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant 0
  • 1 $4.0400
  • 50 $3.7000
  • 100 $3.4700
  • 275 $3.0700
  • 700 $2.4900
  • 1,050 $2.0400
  • 2,800 $1.6400
  • 5,250 $1.3500
$1.3500 / $4.0400 Buy Now
Powell Electronics .080MM Edge RateHi-Speed Edge card conn Min Qty: 1 5726
  • 1 $4.0400
  • 50 $3.7000
  • 100 $3.4700
  • 275 $3.0700
  • 700 $2.4900
$2.4900 / $4.0400 Buy Now
DISTI # 000000000002187068
Sager Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 1 8676
  • 1 $4.0400
  • 50 $3.7000
  • 100 $3.4700
  • 275 $3.0700
  • 700 $2.4900
  • 1,050 $2.0400
$2.0400 / $4.0400 Buy Now
DISTI # HSEC8-125-01-S-DV-A-K-TR
Avnet Abacus Card Edge Connector, Dual Side, 1.57 mm, 50 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: HSEC8-125-01-S-DV-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant 0
  • 1 $4.0400
  • 50 $3.7000
  • 100 $3.4700
  • 275 $3.0700
  • 700 $2.4900
  • 1,050 $2.0400
  • 2,800 $1.6400
  • 5,250 $1.3500
$1.3500 / $4.0400 Buy Now
DISTI # 5cd8f315cd7c1c4c3845225d
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 8676
  • 1 $4.0400
  • 50 $3.7000
  • 100 $3.4700
  • 275 $3.0700
  • 700 $2.4900
  • 1,050 $2.0400
  • 2,800 $1.6400
  • 5,250 $1.3500
$1.3500 / $4.0400 Buy Now

CAD Models for HSEC8-125-01-S-DV-A-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HSEC8-125-01-S-DV-A-K-TR by Samtec Inc

HSEC8-125-01-S-DV-A-K-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Connector Type
CARD EDGE CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code
e3
Want to compare parts?
  1. HSEC8-125-01-S-DV-A-K-TR
    Samtec Inc
    Conn Card Edge SKT 50 POS 0.8mm Solder ST SMD T/R
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSEC8-125-01-S-DV-A-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSEC8-125-01-S-DV-A-K-TR by Samtec Inc

  • Please alert me when HSEC8-125-01-S-DV-A-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HSEC8-125-01-S-DV-A-K-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSEC8-125-01-S-DV-A-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HSEC8-125-01-S-DV-A-K-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSEC8-125-01-S-DV-A-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSEC8-125-01-S-DV-A-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: