Part Details for HSEC8-113-01-L-RA-BL-TR by Samtec Inc
Overview of HSEC8-113-01-L-RA-BL-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for HSEC8-113-01-L-RA-BL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5378
|
Newark | Hsec8-113-01-L-Ra-Bl-Tr/ Tape & Reel |Samtec HSEC8-113-01-L-RA-BL-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4000 / $5.8600 | Buy Now |
DISTI #
HSEC8-113-01-L-RA-BL-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 26POS 0.031 Min Qty: 225 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3272 | Buy Now |
DISTI #
HSEC8-113-01-L-RA-
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 26 Contacts, Surface Mount, Right Angle, Solder - Tape and Reel (Alt: HSEC8-113-01-L-RA-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-HSEC81131LRABLTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 0 |
|
$3.9000 / $5.7200 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Differential Pair RoHS: Compliant | 0 |
|
$3.2500 / $7.6400 | Buy Now |
DISTI #
000000000005043361
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 1 | 0 |
|
$4.7600 / $8.5600 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Differential Pair RoHS: Compliant | 0 |
|
$3.2500 / $7.6400 | Buy Now |
DISTI #
5cd8f34acd7c1c4c38455f20
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$3.2500 / $8.5600 | Buy Now |
Part Details for HSEC8-113-01-L-RA-BL-TR
HSEC8-113-01-L-RA-BL-TR CAD Models
HSEC8-113-01-L-RA-BL-TR Part Data Attributes
|
HSEC8-113-01-L-RA-BL-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-113-01-L-RA-BL-TR
Samtec Inc
Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.474 inch | |
Body Length | 1.159 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.069 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.8 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |