Part Details for HSDP2114S by OSRAM GmbH
Overview of HSDP2114S by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for HSDP2114S
HSDP2114S CAD Models
HSDP2114S Part Data Attributes
|
HSDP2114S
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
HSDP2114S
OSRAM GmbH
5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY GREEN, 4.81mm, ROHS COMPLIANT, PLASTIC, DIP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE, BUILT IN MEMORY, WITH DECODER/MULTIPLEXER/DRIVER | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | COMPLEX | |
Display Height | 4.81 mm | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |