Part Details for HSDL-5420#011 by Lite-On Semiconductor Corporation
Overview of HSDL-5420#011 by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5420/BDA | Rochester Electronics LLC | 5420 - NAND GATE, DUAL 4-INPUT - Dual marked (M38510/00102BDA) | |
5420/BCA | Rochester Electronics LLC | 5420 - NAND GATE, DUAL 4-INPUT - Dual marked (M38510/00102BCA) |
Price & Stock for HSDL-5420#011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-HSDL-5420#011CT-ND
|
DigiKey | SENSOR PHOTODIODE 875NM 2SMD GW Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5002 / $1.5600 | Buy Now |
DISTI #
859-HSDL-5420-011
|
Mouser Electronics | Photodiodes Polyled Detector Gullwing RoHS: Compliant | 0 |
|
$0.5000 / $0.5120 | Order Now |
Part Details for HSDL-5420#011
HSDL-5420#011 CAD Models
HSDL-5420#011 Part Data Attributes
|
HSDL-5420#011
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HSDL-5420#011
Lite-On Semiconductor Corporation
PIN Photodiode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Dark Current-Max | 5 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0016 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 875 nm | |
Reverse Breakdown Voltage-Min | 40 V | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm |