Part Details for HSDL-4220 by Hewlett Packard Co
Overview of HSDL-4220 by Hewlett Packard Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HSDL-4220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 380 |
|
RFQ | ||
|
Quest Components | 304 |
|
$0.5500 / $1.1000 | Buy Now | |
|
Quest Components | 2 |
|
$1.3200 | Buy Now |
Part Details for HSDL-4220
HSDL-4220 CAD Models
HSDL-4220 Part Data Attributes
|
HSDL-4220
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSDL-4220
Hewlett Packard Co
Infrared LED, 5mm, 1-Element, 875nm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 38 mW | |
Peak Wavelength | 875 nm | |
Shape | ROUND | |
Size | 5 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HSDL-4220
This table gives cross-reference parts and alternative options found for HSDL-4220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSDL-4220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSSF4500 | Infrared LED, 3.5mm, 1-Element, 870nm, PLASTIC PACKAGE-2 | Vishay Semiconductors | HSDL-4220 vs TSSF4500 |
TSSF4500 | Infrared LED, 3.5mm, 1-Element, 870nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | HSDL-4220 vs TSSF4500 |