Part Details for HSCSSNN150PGAA5 by Honeywell Sensing and Control
Overview of HSCSSNN150PGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCSSNN150PGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SIP, Manifold Mount Inner Diameter Seal, 150 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant | 0 |
|
$49.5900 / $135.8300 | Buy Now |
DISTI #
HSCSSNN150PGAA5
|
TME | Sensor: pressure, 0÷150psi, gage, OUT: analogue, THT, SIP, -20÷85°C Min Qty: 100 | 0 |
|
$84.2500 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SIP, Manifold Mount Inner Diameter Seal, 150 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant | 0 |
|
$49.5900 / $135.8300 | Buy Now |
Part Details for HSCSSNN150PGAA5
HSCSSNN150PGAA5 CAD Models
HSCSSNN150PGAA5 Part Data Attributes
|
HSCSSNN150PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCSSNN150PGAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 5.1 mm | |
Body Height | 13.11 mm | |
Body Length or Diameter | 12.57 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |