Part Details for HSCSMNN005NG5A5 by Honeywell Sensing and Control
Overview of HSCSMNN005NG5A5 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Part Details for HSCSMNN005NG5A5
HSCSMNN005NG5A5 CAD Models
HSCSMNN005NG5A5 Part Data Attributes
|
HSCSMNN005NG5A5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCSMNN005NG5A5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 0.181Psi Max, 0.25%, 0.20-0.80V, Round, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
kg CO2e/kg | 6.8 | |
Average Weight (mg) | 1540.38 | |
CO2e (mg) | 10474.584 | |
Category CO2 Kg | 6.8 | |
Compliance Temperature Grade | Commercial Extended: -20C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.10 | |
Accuracy-Max (%) | 0.25% | |
Body Height | 5.36 mm | |
Body Length or Diameter | 15.24 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 0.18 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Surface Mount | NO | |
Termination Type | SOLDER |