Part Details for HSCSDRN160LDAB5 by Honeywell Sensing and Control
Overview of HSCSDRN160LDAB5 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCSDRN160LDAB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4772
|
Newark | Trustability Pressure Sensor |Honeywell HSCSDRN160LDAB5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.4100 | Buy Now |
DISTI #
785-HSCSDRN160LDAB5
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Dual Rad Barbed Differential, 5V RoHS: Compliant | 0 |
|
$104.6100 | Order Now |
DISTI #
HSCSDRN160LDAB5
|
TME | Sensor: pressure, -160÷160Pa, differential, OUT: analogue, THT, SIP Min Qty: 100 | 0 |
|
$124.7600 | RFQ |
Part Details for HSCSDRN160LDAB5
HSCSDRN160LDAB5 CAD Models
HSCSDRN160LDAB5 Part Data Attributes:
|
HSCSDRN160LDAB5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCSDRN160LDAB5
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM | |
Body Breadth | 6.16 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.02 Psi | |
Pressure Range-Min | -0.02 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Surface Mount | NO | |
Termination Type | SOLDER |