-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Differential, -.361Psi Min, 0.361Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9816
|
Newark | Pressure |Honeywell HSCSAAN010NDAA5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9100 | Buy Now |
DISTI #
480-6613-ND
|
DigiKey | SENSOR 0.36PSID 0.19" 4.5V 4SIP Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
55 In Stock |
|
$42.1978 / $63.4300 | Buy Now |
DISTI #
785-HSCSAAN010NDAA5
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Dual Ax Barbed Differential, 5V RoHS: Compliant | 0 |
|
$42.1900 / $53.2400 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SIP, Dual Axial Barbed Ports, Opposite Sides, 10 inH₂O Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
150 In Stock |
|
$39.9400 / $63.1100 | Buy Now |
DISTI #
84391139
|
Verical | Pressure Sensor -10inH2O to 10inH2O Differential Medical 4-Pin SIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2437 | Americas - 145 |
|
$53.5210 / $82.0430 | Buy Now |
DISTI #
HSCSAAN010NDAA5
|
TTI | Board Mount Pressure Sensors SIP, Dual Ax Barbed Differential, 5V Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$44.1200 / $55.1500 | Buy Now |
DISTI #
HSCSAAN010NDAA5
|
TME | Sensor: pressure, -25÷25mbar, differential, OUT: analogue, THT, SIP Min Qty: 100 | 0 |
|
$91.8800 | RFQ |
|
Powell Electronics | Board Mount Pressure Sensor Min Qty: 100 | 70 |
|
$36.2100 / $45.2700 | Buy Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SIP, Dual Axial Barbed Ports, Opposite Sides, 10 inH₂O Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
150 In Stock |
|
$39.9400 / $63.1100 | Buy Now |
|
Neutron USA | Board Mount Pressure Sensor Comp/Amp, SIP Dual axial barbed Opp Dry gas ±10 inH2O Differ, Ana Vout: 0.1-0.9Vs, Vs: 5V, Accur: ±0.25%, Resp t: 1ms, Op: -20~85°C | 50 |
|
$106.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSCSAAN010NDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCSAAN010NDAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.361Psi Min, 0.361Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.3 Psi | |
Pressure Range-Min | -0.3 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Surface Mount | NO | |
Termination Type | SOLDER |