-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Absolute, 0Psi Min, 60Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7918
|
Newark | Pressure Sensor, Operating Pressure Max:60Psi, Sensor Output Type:Digital, Pressure Measurement Type:Absolute, Voltage Rating:3.3V, Port Style:Axial, Supply Current:1.6Ma, Product Range:Trustability Hsc Series, External Depth:10Mm Rohs Compliant: Yes |Honeywell HSCMAND060PA3A3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7300 | Buy Now |
DISTI #
480-5519-ND
|
DigiKey | SENSOR 60PSIA 0.19" 12BIT 8SMD Min Qty: 1 Lead time: 48 Weeks Container: Tube |
458 In Stock |
|
$37.4376 / $51.1700 | Buy Now |
DISTI #
785-HSCMAND060PA3A3
|
Mouser Electronics | Board Mount Pressure Sensors SMT,Single Ax Barbed Absolute, 3.3V RoHS: Compliant | 10 |
|
$37.4300 / $38.3100 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Axial Barbed Port, 60 psi Absolute, I²C, Address 0x38 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On RoHS: Compliant |
20 In Stock |
|
$34.7200 / $46.8200 | Buy Now |
DISTI #
65016401
|
Verical | Pressure Sensor 0psi to 60psi Absolute Medical 8-Pin SMD Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$46.5270 / $60.8660 | Buy Now |
DISTI #
HSCMAND060PA3A3
|
TME | Sensor: pressure, 0÷60psi, absolute, OUT: I2C, SMT, -20÷85°C Min Qty: 100 | 0 |
|
$83.9600 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Axial Barbed Port, 60 psi Absolute, I²C, Address 0x38 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On RoHS: Compliant |
20 In Stock |
|
$34.7200 / $46.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSCMAND060PA3A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCMAND060PA3A3
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 60Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.33-2.97V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 60 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |