Part Details for HSCH-5918 by Broadcom Limited
Overview of HSCH-5918 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSCH-5918
HSCH-5918 CAD Models
HSCH-5918 Part Data Attributes
|
HSCH-5918
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSCH-5918
Broadcom Limited
Mixer Diode, Medium Barrier, C Band, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | S-CQMW-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | S-CQMW-F4 | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pulsed Input Power-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | MEDIUM BARRIER |
Alternate Parts for HSCH-5918
This table gives cross-reference parts and alternative options found for HSCH-5918. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCH-5918, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCH-5918 | Mixer Diode, Medium Barrier, C Band, Silicon | Hewlett Packard Co | HSCH-5918 vs HSCH-5918 |