Part Details for HSCDRRN010BCAA5 by Honeywell Sensing and Control
Overview of HSCDRRN010BCAA5 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Part Details for HSCDRRN010BCAA5
HSCDRRN010BCAA5 CAD Models
HSCDRRN010BCAA5 Part Data Attributes
|
HSCDRRN010BCAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDRRN010BCAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Compound, -14.5Psi Min, 145Psi Max, 0.25%, Rectangular, Through Hole Mount, 10 X 12.50 MM, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 9.91 mm | |
Body Length or Diameter | 12.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3 mA | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 145 Psi | |
Pressure Range-Min | -14.5 Psi | |
Pressure Sensing Mode | COMPOUND | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |