Part Details for HSCDRRN004ND2A3 by Honeywell Sensing and Control
Overview of HSCDRRN004ND2A3 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCDRRN004ND2A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSCDRRN004ND2A3-ND
|
DigiKey | SENSOR 0.15PSID 0.08" 12BIT 8DIP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9400 | Buy Now |
DISTI #
785-HSCDRRN004ND2A3
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V RoHS: Compliant | 0 |
|
$43.4200 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 4 inH₂O Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
230 In Stock |
|
$44.7600 / $76.8200 | Buy Now |
DISTI #
41104529
|
Verical | Board Mount Pressure Sensor -4inH2O to 4inH2O Differential Medical 8-Pin DIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$43.7500 / $45.0000 | Buy Now |
DISTI #
HSCDRRN004ND2A3
|
TME | Sensor: pressure, -10÷10mbar, differential, OUT: I2C, THT, DIP Min Qty: 100 | 0 |
|
$109.0300 | RFQ |
DISTI #
C1S315200398096
|
Chip1Stop | Pressure Sensor -4inH2O to 4inH2O Differential 8-Pin DIP Module RoHS: Compliant Container: Bulk | 7 |
|
$35.0000 / $36.0000 | Buy Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 4 inH₂O Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
230 In Stock |
|
$44.7600 / $76.8200 | Buy Now |
Part Details for HSCDRRN004ND2A3
HSCDRRN004ND2A3 CAD Models
HSCDRRN004ND2A3 Part Data Attributes
|
HSCDRRN004ND2A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDRRN004ND2A3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.145Psi Min, 0.145Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 2.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.33-2.97V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.14 Psi | |
Pressure Range-Min | -0.14 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |