There are no models available for this part yet.
Overview of HSCDRRD006MD2A3 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCDRRD006MD2A3 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87W9618
|
Newark | Trustability Pressure Sensor |Honeywell HSCDRRD006MD2A3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.8200 | Buy Now | |
DISTI #
785-HSCDRRD006MD2A3
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
HSCDRRD006MD2A3
|
TME | Sensor: pressure, -6÷6mbar, differential, OUT: I2C, THT, DIP Min Qty: 100 | 0 |
|
$129.9100 | RFQ |
CAD Models for HSCDRRD006MD2A3 by Honeywell Sensing and Control
Part Data Attributes for HSCDRRD006MD2A3 by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Package Description
|
DIP-6
|
Reach Compliance Code
|
compliant
|
Accuracy-Max (%)
|
0.25%
|
Additional Feature
|
Port Diameter = 1.93 MM
|
Body Breadth
|
10 mm
|
Body Height
|
6.16 mm
|
Body Length or Diameter
|
13.3 mm
|
Housing
|
CERAMIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Bits
|
12
|
Operating Current-Max
|
2.8 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Interface Type
|
I2C INTERFACE
|
Output Range
|
0.33-2.97V
|
Output Type
|
DIGITAL VOLTAGE
|
Package Shape/Style
|
RECTANGULAR
|
Port Type
|
BARBED
|
Pressure Range-Max
|
0.08 Psi
|
Pressure Range-Min
|
-0.08 Psi
|
Pressure Sensing Mode
|
DIFFERENTIAL
|
Response Time
|
460 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for HSCDRRD006MD2A3
This table gives cross-reference parts and alternative options found for HSCDRRD006MD2A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCDRRD006MD2A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCDRRD006MD2A5 | Peizoresistive Sensor, Differential, -.087Psi Min, 0.087Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | Honeywell Sensing and Control | HSCDRRD006MD2A3 vs HSCDRRD006MD2A5 |