-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4748
|
Newark | Trustability Pressure Sensor |Honeywell HSCDRNN015PAAA3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 | Buy Now |
DISTI #
480-HSCDRNN015PAAA3-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1400 | Buy Now |
DISTI #
785-HSCDRNN015PAAA3
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Sing Rad Barbed Absolute, 3.3V RoHS: Compliant | 97 |
|
$31.1400 / $47.5700 | Buy Now |
DISTI #
V36:1790_18635852
|
Arrow Electronics | Board Mount Pressure Sensor 0psi to 15psi Absolute Medical 8-Pin DIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 6 |
|
$40.4100 / $42.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.2100 / $88.2300 | Buy Now |
DISTI #
63402550
|
Verical | Board Mount Pressure Sensor 0psi to 15psi Absolute Medical 8-Pin DIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$40.4100 / $42.6400 | Buy Now |
DISTI #
HSCDRNN015PAAA3
|
TME | Sensor: pressure, 0÷15psi, absolute, OUT: analogue, THT, DIP Min Qty: 100 | 0 |
|
$75.4500 | RFQ |
DISTI #
C1S315200847990
|
Chip1Stop | Pressure sensors, transducers | 18 |
|
$42.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.2100 / $88.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSCDRNN015PAAA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDRNN015PAAA3
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.33-2.97V | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for HSCDRNN015PAAA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCDRNN015PAAA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCDRNN015PAAA5 | Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | Honeywell Sensing and Control | HSCDRNN015PAAA3 vs HSCDRNN015PAAA5 |