HSCDJJN005NDAA5
Description: Peizoresistive Sensor,

Overview of HSCDJJN005NDAA5 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Transportation and Logistics Agriculture Technology Automotive Robotics and Drones

Price & Stock for HSCDJJN005NDAA5 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 99Y1056
Newark Trustability Pressure Sensor |Honeywell HSCDJJN005NDAA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $49.9100
$49.9100 Buy Now
DISTI # 480-HSCDJJN005NDAA5-ND
DigiKey TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 42 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $49.7198
$49.7198 Buy Now
DISTI # 785-HSCDJJN005NDAA5
Mouser Electronics Board Mount Pressure Sensors DIP, Dual Rad Brblss Differential, 5V RoHS: Compliant 0
  • 100 $51.4300
$51.4300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $115.4300
  • 50 $61.1100
  • 75 $43.0000
  • 100 $42.1400
$42.1400 / $115.4300 Buy Now
DISTI # HSCDJJN005NDAA5
TME Sensor: pressure, -12.5÷12.5mbar, differential, OUT: analogue Min Qty: 100 0
  • 100 $89.8000
$89.8000 RFQ
Master Electronics   RoHS: Compliant 0
  • 25 $115.4300
  • 50 $61.1100
  • 75 $43.0000
  • 100 $42.1400
$42.1400 / $115.4300 Buy Now

CAD Models for HSCDJJN005NDAA5 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSCDJJN005NDAA5 by Honeywell Sensing and Control

HSCDJJN005NDAA5
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Package Description
DIP-6
Reach Compliance Code
compliant
Samacsys Manufacturer
Honeywell
Accuracy-Max (%)
0.25%
Additional Feature
Port Diameter = 2.34 MM and Port Height = 6.75 MM
Body Breadth
9.91 mm
Body Height
6.51 mm
Body Length or Diameter
13.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Operating Current-Max
3.5 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Type
ANALOG OUTPUT
Package Shape/Style
RECTANGULAR
Port Type
STRAIGHT
Pressure Range-Max
0.18 Psi
Pressure Range-Min
-0.18 Psi
Pressure Sensing Mode
DIFFERENTIAL
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5.05 V
Supply Voltage-Min
4.95 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. HSCDJJN005NDAA5
    Honeywell Sensing and Control
    Peizoresistive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSCDJJN005NDAA5 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSCDJJN005NDAA5 by Honeywell Sensing and Control

  • Please alert me when HSCDJJN005NDAA5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HSCDJJN005NDAA5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSCDJJN005NDAA5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HSCDJJN005NDAA5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSCDJJN005NDAA5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSCDJJN005NDAA5 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: