Part Details for HSCDJJN004NDSA3 by Honeywell Sensing and Control
Overview of HSCDJJN004NDSA3 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCDJJN004NDSA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-HSCDJJN004NDSA3
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Dual Rad Brblss Differential, 3.3V RoHS: Compliant | 0 |
|
$94.3300 | Order Now |
DISTI #
HSCDJJN004NDSA3
|
TME | Sensor: pressure, -10÷10mbar, differential, OUT: SPI, THT, DIP Min Qty: 100 | 0 |
|
$111.0100 | RFQ |
Part Details for HSCDJJN004NDSA3
HSCDJJN004NDSA3 CAD Models
HSCDJJN004NDSA3 Part Data Attributes
|
HSCDJJN004NDSA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDJJN004NDSA3
Honeywell Sensing and Control
Piezoresistive Sensor, Differential, -.14Psi Min, 0.14Psi Max, 0.25%, 0.66-2.64V, Rectangular, Through Hole Mount, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 2.34 MM and Port Height = 6.75 MM | |
Body Breadth | 9.91 mm | |
Body Height | 6.51 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 2.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI | |
Output Range | 0.33-2.97V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.14 Psi | |
Pressure Range-Min | -0.14 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |